Add To Favorites
BQ24115RHLRG4 Charger IC Multi-Chemistry 20-VQFN (3.5x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 4.00400 $12,012.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BQ24115RHLRG4-ND
Copy   BQ24115RHLRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24115RHLRG4

Copy   BQ24115RHLRG4
Description IC BATT CHARGER MULTI-CHEM 20QFN
Copy   IC BATT CHARGER MULTI-CHEM 20QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Charger IC Multi-Chemistry 20-VQFN (3.5x4.5)

Copy   Charger IC Multi-Chemistry 20-VQFN (3.5x4.5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series bqSWITCHER™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 3
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 2A
Battery Pack Voltage 15.5V
Voltage - Supply (Max) 16V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
Base Part Number BQ24115
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BQ24115EVM - Texas Instruments | 296-17262-ND DigiKey Electronics
  • BQ24115EVM
  • Texas Instruments
  • EVALUATION MODULE FOR BQ24115
  • Unit Price $102.80000
  • 296-17262-ND
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17160-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $4.00400
  • Cut Tape (CT) ? : 296-17160-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,905 - Immediate
    858 - Factory Stock ?
  • Unit Price: $7.55000
  • Digi-Reel® ? : 296-17160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,905 - Immediate
    858 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:07:35 2/20/2019