Add To Favorites
BQ24085DRCR Charger IC Lithium-Ion/Polymer 10-VSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.80100 $18.01
100 1.44800 $144.80
500 1.18966 $594.83
1,000 0.98571 $985.71
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22992-1-ND
Copy   296-22992-1-ND
Quantity Available 7,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24085DRCR

Copy   BQ24085DRCR
Description IC LI-ION BATTERY CHARGER 10-SON
Copy   IC LI-ION BATTERY CHARGER 10-SON
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 10-VSON (3x3)

Copy   Charger IC Lithium-Ion/Polymer 10-VSON (3x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 750mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface -
Operating Temperature 0°C ~ 125°C (TJ)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number BQ24085
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • BQ24085EVM - Texas Instruments | 296-30750-ND DigiKey Electronics
  • BQ24085EVM
  • Texas Instruments
  • EVAL MODULE FOR BQ24085EVM
  • Unit Price $50.88000
  • 296-30750-ND
Additional Resources
Standard Package ? 1
Other Names 296-22992-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22992-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.89100
  • Digi-Reel® ? : 296-22992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,167 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24085DRCT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32826
  • Tape & Reel (TR) ? : BQ24085DRCTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32826

23:16:11 10/19/2018