Add To Favorites
BQ24072RGTRG4 Charger IC Lithium-Ion 16-QFN (3x3)
Product Overview
Digi-Key Part Number BQ24072RGTRG4-ND
Copy   BQ24072RGTRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24072RGTRG4

Copy   BQ24072RGTRG4
Description IC LI-ION CHARGE MGMT 16-QFN
Copy   IC LI-ION CHARGE MGMT 16-QFN
Detailed Description

Charger IC Lithium-Ion 16-QFN (3x3)

Copy   Charger IC Lithium-Ion 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max 1.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.4V
Interface USB
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number BQ24072
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.21500 $3,645.00

Submit a request for quotation on quantities greater than those displayed.

20:46:02 9/23/2018