Add To Favorites
BQ24030IRHLRQ1 Charger IC Lithium-Ion/Polymer 20-VQFN (3.5x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.63340 $7,900.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BQ24030IRHLRQ1-ND
Copy   BQ24030IRHLRQ1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24030IRHLRQ1

Copy   BQ24030IRHLRQ1
Description IC PWR MANAGEMENT SYSTEM 20-QFN
Copy   IC PWR MANAGEMENT SYSTEM 20-QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 20-VQFN (3.5x4.5)

Copy   Charger IC Lithium-Ion/Polymer 20-VQFN (3.5x4.5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, bqTINY™ III
Packaging ? Tape & Reel (TR) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Temperature, Reverse Current, Short Circuit
Charge Current - Max 1.5A
Battery Pack Voltage 4.1V
Voltage - Supply (Max) 16V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
Base Part Number BQ24030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • BQ24030EVM - Texas Instruments | 296-20822-ND DigiKey Electronics
  • BQ24030EVM
  • Texas Instruments
  • EVALUATION MODULE FOR BQ24030
  • Unit Price $50.88000
  • 296-20822-ND
You May Also Be Interested In
  • BQ24032ARHLR - Texas Instruments | 296-18285-1-ND DigiKey Electronics
  • BQ24032ARHLR
  • Texas Instruments
  • IC LI-ON LINEAR CHRG MGMT 20-QFN
  • Unit Price $4.32000
  • 296-18285-1-ND
Additional Resources
Standard Package ? 3,000

11:50:55 1/22/2019