Add To Favorites
BQ24018DRCR Charger IC Lithium-Ion/Polymer 10-VSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48100 $24.81
100 2.03260 $203.26
500 1.73032 $865.16
1,000 1.45930 $1,459.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22086-1-ND
Copy   296-22086-1-ND
Quantity Available 2,887
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24018DRCR

Copy   BQ24018DRCR
Description IC LI-ON LINEAR CHRG MGMT 10-SON
Copy   IC LI-ON LINEAR CHRG MGMT 10-SON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 10-VSON (3x3)

Copy   Charger IC Lithium-Ion/Polymer 10-VSON (3x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series bqTINY™
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Short Circuit
Charge Current - Max 1A
Battery Pack Voltage 4.36V
Voltage - Supply (Max) 16.5V
Interface -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number BQ24018
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • BQ24018EVM - Texas Instruments | 296-30732-ND DigiKey Electronics
  • BQ24018EVM
  • Texas Instruments
  • EVAL MODULE FOR BQ24018
  • Unit Price $50.88000
  • 296-30732-ND
Additional Resources
Standard Package ? 1
Other Names 296-22086-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22086-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.34596
  • Digi-Reel® ? : 296-22086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,887 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:45:42 1/22/2019