Add To Favorites
AMC7891SRHHT Analog Monitor/Control Circuit 10 bit 500k SPI 36-VQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.93000 $8.93
10 8.06700 $80.67
100 6.67910 $667.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30103-1-ND
Copy   296-30103-1-ND
Quantity Available 1,024
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMC7891SRHHT

Copy   AMC7891SRHHT
Description IC MONITOR/CONTROL ANALOG 36VQFN
Copy   IC MONITOR/CONTROL ANALOG 36VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Analog Monitor/Control Circuit 10 bit 500k SPI 36-VQFN (6x6)

Copy   Analog Monitor/Control Circuit 10 bit 500k SPI 36-VQFN (6x6)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog Monitor/Control Circuit
Number of Channels 8
Resolution (Bits) 10 b
Sampling Rate (Per Second) 500k
Data Interface SPI
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
Base Part Number AMC7891
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-30103-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30103-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $6.19312
  • Digi-Reel® ? : 296-30103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,024 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AMC7891SRHHR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.11840

04:45:08 10/15/2018