Add To Favorites
Product Overview
Digi-Key Part Number 296-39903-1-ND
Quantity Available 1,378
Can ship immediately
Manufacturer

Manufacturer Part Number

AMC7832IPAPR

Description IC ADC/DAC MON/CTRL 64-HTQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Analog Monitor/Control Circuit 12 bit 87k SPI 64-HTQFP (10x10)

Documents & Media
Datasheets AMC7832
Design Resources Development Tool Selector
Manufacturer Product Page AMC7832IPAPR Specifications
Online Catalog Analog Monitor, Control Circuit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog Monitor/Control Circuit
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 87k
Data Interface SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-HTQFP (10x10)
Base Part Number AMC7832
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AMC7832EVM - Texas Instruments | 296-37549-ND DigiKey Electronics
  • AMC7832EVM
  • Texas Instruments
  • EVAL BOARD ADC.DAC MON/CTRL
  • Unit Price $258.56000
  • 296-37549-ND
Additional Resources
Standard Package ? 1
Other Names 296-39903-1

17:19:20 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.15000 $26.15
10 24.12000 $241.20
100 20.59700 $2,059.70
500 18.69994 $9,349.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39903-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $17.10280
  • Digi-Reel® ? : 296-39903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,378 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-37546-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
    9,760 - Factory Stock ?
  • Unit Price: $28.79000
Send Feedback