Add To Favorites
Product Overview
Digi-Key Part Number 296-43899-1-ND
Quantity Available 1,948
Can ship immediately
Manufacturer

Manufacturer Part Number

AMC1200TDWVRQ1

Description IC OPAMP ISOLATION 100KHZ 8SOIC
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Isolation Amplifier 1 Circuit Differential 8-SOIC

Documents & Media
Datasheets AMC1200-Q1 Datasheet
Smart Grid & Energy Solutions Guide
Design Resources Development Tool Selector
Manufacturer Product Page AMC1200TDWVRQ1 Specifications
Online Catalog Isolation
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type Differential
Slew Rate -
-3db Bandwidth 100kHz
Voltage - Input Offset 200µV
Current - Supply 5.4mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.295", 7.50mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • AMC1200EVM - Texas Instruments | 296-29644-ND DigiKey Electronics
  • AMC1200EVM
  • Texas Instruments
  • EVAL MODULE FOR AMC1200
  • Unit Price $50.88000
  • 296-29644-ND
You May Also Be Interested In
  • MPMT10011002AT1 - Vishay Thin Film | MPMT-1K/10KCT-ND DigiKey Electronics
  • MPMT10011002AT1
  • Vishay Thin Film
  • RES NTWRK 2 RES MULT OHM TO236-3
  • Unit Price $4.18000
  • MPMT-1K/10KCT-ND
  • PS2503L-1-A - CEL | PS2503L-1A-ND DigiKey Electronics
  • PS2503L-1-A
  • CEL
  • OPTOISOLATOR 5KV TRANS 4SMD
  • Unit Price $1.32000
  • PS2503L-1A-ND
  • AMC1200BDWVR - Texas Instruments | 296-39898-1-ND DigiKey Electronics
  • AMC1200BDWVR
  • Texas Instruments
  • IC ISOLATION AMP 60KHZ 8SOIC
  • Unit Price $5.28000
  • 296-39898-1-ND
  • AMC1200STDUBRQ1 - Texas Instruments | 296-34975-1-ND DigiKey Electronics
  • AMC1200STDUBRQ1
  • Texas Instruments
  • IC OPAMP ISOLATION 100KHZ 8SOP
  • Unit Price $6.07000
  • 296-34975-1-ND
  • AMC1100DWVR - Texas Instruments | 296-46067-1-ND DigiKey Electronics
  • AMC1100DWVR
  • Texas Instruments
  • IC OPAMP ISOLATION 100KHZ 8SOIC
  • Unit Price $4.80000
  • 296-46067-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43899-1

13:57:18 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.23000 $6.23
10 5.59900 $55.99
100 4.58740 $458.74
500 3.90518 $1,952.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43899-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.19760
  • Digi-Reel® ? : 296-43899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback