USD
Favorite

Photo Not Available
AM5746ABZXEA ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Price & Procurement
240 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.16000 $78.16
10 74.25000 $742.50
25 72.29640 $1,807.41
100 66.92310 $6,692.31

Submit a request for quotation on quantities greater than those displayed.

AM5746ABZXEA

Datasheet
Digi-Key Part Number 296-AM5746ABZXEA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AM5746ABZXEA
Copy  
Description ARM CORTEX MCU
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Sitara™
Part Status Active
Core Processor ARM® Cortex®-A15
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 1.5GHz
Co-Processors/DSP ARM® Cortex®-M4, C66x
RAM Controllers DDR3, DDR3L
Graphics Acceleration Yes
Display & Interface Controllers HDMI, LCD, Video
Ethernet GbE (2)
SATA SATA 3Gbps (1)
USB USB 2.0 (2), USB 3.0 (2)
Voltage - I/O 1.35V, 1.5V, 1.8V, 3.3V
Operating Temperature -40°C ~ 105°C (TJ)
Security Features ARM TZ, Boot Security, Cryptography, Secure JTAG, Secure RTC
Package / Case 760-LFBGA
Supplier Device Package 760-FCBGA (23x23)
Additional Interfaces CAN, HDQ/1-Wire, I²C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 60
Other Names 296-AM5746ABZXEA