USD
Favorite

Price & Procurement
7,010 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73800 $7.38
25 0.70000 $17.50
100 0.53750 $53.75
250 0.47500 $118.75
500 0.45000 $225.00
1,000 0.35000 $350.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-6794-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.33250
  • Cut Tape (CT)  : 296-6794-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,010 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.83000
  • Tube  : 296-6794-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,038 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.64000

AM26LV32CDR

Datasheet
Digi-Key Part Number 296-6794-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AM26LV32CDR
Copy  
Description IC RECEIVER 0/4 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number AM26LV32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AM26LV31CDR

IC DRIVER 4/0 16SOIC

Texas Instruments

$0.89000 Details

MC3487DR

IC DRIVER 4/0 16SOIC

Texas Instruments

$0.96000 Details

AM26LV31IDR

IC DRIVER 4/0 16SOIC

Texas Instruments

$1.13000 Details

W25Q80DVSNIG TR

IC FLASH 8M SPI 104MHZ 8SOIC

Winbond Electronics

$0.48000 Details

TS5A4624DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

$0.57000 Details

LAN8720A-CP-TR

IC TRANSCEIVER FULL 2/2 24QFN

Microchip Technology

$1.16000 Details
Additional Resources
Standard Package 1
Other Names 296-6794-6