Add To Favorites
AM1802EZCED3 ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 300MHz 361-NFBGA (13x13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.25000 $15.25
10 14.01200 $140.12
25 13.43120 $335.78
160 11.83381 $1,893.41
640 10.52700 $6,737.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42720-ND
Copy   296-42720-ND
Quantity Available 1,347
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AM1802EZCED3

Copy   AM1802EZCED3
Description IC MPU SITARA 300MHZ 361NFBGA
Copy   IC MPU SITARA 300MHZ 361NFBGA
Detailed Description

ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 300MHz 361-NFBGA (13x13)

Copy   ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 300MHz 361-NFBGA (13x13)
Documents & Media
Datasheets AM1802
AM1802 Errata
AM1802 Tech Ref Manual
Design Resources Development Tool Selector
PCN Design/Specification nfBGA 01/Jul/2016
Manufacturer Product Page AM1802EZCED3 Specifications
Online Catalog Sitara™ ARM Microprocessors
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Sitara™
Packaging ? Tray ?
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 300MHz
Co-Processors/DSP System Control; CP15
RAM Controllers LPDDR, DDR2
Graphics Acceleration No
Display & Interface Controllers LCD
Ethernet 10/100 Mbps (1)
SATA -
USB USB 2.0 + PHY (1)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -40°C ~ 90°C (TJ)
Security Features -
Package / Case 361-LFBGA
Supplier Device Package 361-NFBGA (13x13)
Additional Interfaces I²C, McASP, SPI, MMC/SD, UART
Base Part Number AM1802
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 160
Other Names 296-42720
AM1802EZCED3-ND

00:13:58 11/21/2018