Add To Favorites
Product Overview
Digi-Key Part Number 296-41954-1-ND
Quantity Available 2,579
Can ship immediately
Manufacturer

Manufacturer Part Number

ALM2402QDRRRQ1

Description IC OP AMP DUAL HV 12SON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 12-SON (3x3)

Documents & Media
Datasheets ALM2402-Q1 Datasheet
Mfg Application Notes ALM2402Q1 Application Note
Design Resources Development Tool Selector
Manufacturer Product Page ALM2402QDRRRQ1 Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.17 V/µs
Gain Bandwidth Product 600kHz
Current - Input Bias 1.5nA
Voltage - Input Offset 1mV
Current - Supply 5mA
Current - Output / Channel 400mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-SON (3x3)
Base Part Number ALM2402
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41954-1

09:32:03 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.77500 $27.75
100 2.27360 $227.36
500 1.93550 $967.75
1,000 1.63234 $1,632.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41954-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.50556
  • Digi-Reel® ? : 296-41954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback