Add To Favorites
ADS8887IDRCT 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.31000 $11.31
10 10.39100 $103.91
100 8.77560 $877.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37265-1-ND
Copy   296-37265-1-ND
Quantity Available 87
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8887IDRCT

Copy   ADS8887IDRCT
Description IC ADC 18BIT 100MSPS 10SON
Copy   IC ADC 18BIT 100MSPS 10SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)

Copy   18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number ADS8887
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-37265-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39896-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $5.66280
  • Cut Tape (CT) ? : 296-39896-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $10.68000
  • Digi-Reel® ? : 296-39896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37265-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.10184
  • Digi-Reel® ? : 296-37265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 87 - Immediate
  • Unit Price: Digi-Reel®

03:47:25 1/17/2019