Add To Favorites
ADS8883IDGSR 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.04000 $17.04
10 15.65700 $156.57
100 13.22300 $1,322.30
500 11.76280 $5,881.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39891-1-ND
Copy   296-39891-1-ND
Quantity Available 2,093
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8883IDGSR

Copy   ADS8883IDGSR
Description IC ADC 18BIT 680KSPS 10VSSOP
Copy   IC ADC 18BIT 680KSPS 10VSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP

Copy   18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 680k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number ADS8883
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-39891-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39891-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $10.08128
  • Digi-Reel® ? : 296-39891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,093 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-37907-5-ND
  • Minimum Quantity: 80  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.48438

17:51:02 12/12/2018