Add To Favorites
ADS8881CDRCR 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Product Overview
Digi-Key Part Number 296-39890-1-ND
Copy   296-39890-1-ND
Quantity Available 2,481
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8881CDRCR

Copy   ADS8881CDRCR
Description IC ADC 18BIT 1MSPS 10SON
Copy   IC ADC 18BIT 1MSPS 10SON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)

Copy   18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number ADS8881
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-39890-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.65000 $22.65
10 20.89300 $208.93
100 17.84160 $1,784.16
500 16.19828 $8,099.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39890-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $14.35896
  • Digi-Reel® ? : 296-39890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,481 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS8881CDRCT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.07620

23:04:01 9/18/2018