Add To Favorites
ADS8865IDGSR 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.68000 $10.68
10 9.64600 $96.46
100 7.98630 $798.63
500 6.95436 $3,477.18
1,000 6.05702 $6,057.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39883-1-ND
Copy   296-39883-1-ND
Quantity Available 4,144
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8865IDGSR

Copy   ADS8865IDGSR
Description IC ADC 16BIT 400KSPS 10VSSOP
Copy   IC ADC 16BIT 400KSPS 10VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP

Copy   16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 400k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number ADS8865
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ADS8866IDRCR - Texas Instruments | 296-39886-1-ND DigiKey Electronics
  • ADS8866IDRCR
  • Texas Instruments
  • IC ADC 16BIT 100KSPS 10SON
  • Unit Price $4.68000
  • 296-39886-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39883-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-49545-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,037 - Immediate
  • Unit Price: $10.98000
  • Tape & Reel (TR) ? : 296-39883-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.66280
  • Digi-Reel® ? : 296-39883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,144 - Immediate
  • Unit Price: Digi-Reel®

14:25:21 12/16/2018