Add To Favorites
Product Overview
Digi-Key Part Number 296-39879-1-ND
Quantity Available 1,195
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

ADS8863IDGSR

Description IC ADC 16BIT 680KSPS 10VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 680k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number ADS8863
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39879-1

05:05:08 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.33000 $11.33
10 10.40900 $104.09
100 8.79070 $879.07
500 7.81996 $3,909.98
1,000 7.17280 $7,172.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39879-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $6.70208
  • Digi-Reel® ? : 296-39879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,195 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADS8863IDGS-ND
  • Minimum Quantity: 80  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.62350
Send Feedback