USD

ADS8695IPWR 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 296-50908-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $5.06000
  • Tube  : ADS8695IPW-ND
  • Minimum Quantity: 90  Non-Stock 
  • Quantity Available: 1,260 - Factory Stock 
  • Unit Price: $9.95889

ADS8695IPWR

Datasheet
Digi-Key Part Number 296-50908-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS8695IPWR
Copy  
Description IC ADC 18BIT SAR 16TSSOP
Copy  
Detailed Description

18 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP

Copy  
Documents & Media
Datasheets ADS8691, ADS8695, ADS8699 Datasheet
PCN Design/Specification ADS86yy Datasheet Chg 5/Nov/2018
PCN Assembly/Origin Mult Devices Assembly Mat. 02/Mar/2018
Manufacturer Product Page ADS8695IPWR Specifications
EDA / CAD Models ADS8695IPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Number of Bits 18
Sampling Rate (Per Second) 500k
Number of Inputs 1
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration PGA-ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 4.75V ~ 5.25V
Voltage - Supply, Digital 1.65V ~ 5.25V
Features Internal Oscillator, PGA
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number ADS869
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-50908-1