Add To Favorites
ADS8691IPWR 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Product Overview
Digi-Key Part Number 296-45426-1-ND
Copy   296-45426-1-ND
Quantity Available 1,528
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8691IPWR

Copy   ADS8691IPWR
Description 18 BIT 1MSPS 1 CH SAR ADC
Copy   18 BIT 1MSPS 1 CH SAR ADC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

18 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP

Copy   18 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI
Configuration PGA-ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 4.75 V ~ 5.25 V
Voltage - Supply, Digital 1.65 V ~ 3.3 V
Features Internal Oscillator
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AD9707BCPZ - Analog Devices Inc. | AD9707BCPZ-ND DigiKey Electronics
  • AD9707BCPZ
  • Analog Devices Inc.
  • IC DAC TX 14BIT 175MSPS 32-LFCSP
  • Unit Price $16.46000
  • AD9707BCPZ-ND
  • BSS138LT3G - ON Semiconductor | BSS138LT3GOSCT-ND DigiKey Electronics
  • BSS138LT3G
  • ON Semiconductor
  • MOSFET N-CH 50V 200MA SOT-23
  • Unit Price $0.30000
  • BSS138LT3GOSCT-ND
  • MMBT2222ALT1G - ON Semiconductor | MMBT2222ALT1GOSCT-ND DigiKey Electronics
  • MMBT2222ALT1G
  • ON Semiconductor
  • TRANS NPN 40V 0.6A SOT23
  • Unit Price $0.17000
  • MMBT2222ALT1GOSCT-ND
  • OPA336MDBVREP - Texas Instruments | 296-21234-1-ND DigiKey Electronics
  • OPA336MDBVREP
  • Texas Instruments
  • IC OPAMP GP 100KHZ RRO SOT23-5
  • Unit Price $5.88000
  • 296-21234-1-ND
  • SMMBT2222ALT1G - ON Semiconductor | SMMBT2222ALT1GOSCT-ND DigiKey Electronics
  • SMMBT2222ALT1G
  • ON Semiconductor
  • TRANS NPN 40V 0.6A SOT23
  • Unit Price $0.27000
  • SMMBT2222ALT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-45426-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.43000 $11.43
10 10.32800 $103.28
100 8.55100 $855.10
500 7.44608 $3,723.04
1,000 6.48529 $6,485.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45426-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.06320
  • Digi-Reel® ? : 296-45426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,528 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-45448-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
  • Unit Price: $11.75000

13:35:11 9/23/2018