USD
Favorite

ADS8689IPWR 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Price & Procurement
2,903 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
10 5.02700 $50.27
25 4.75200 $118.80
100 3.90720 $390.72
250 3.50592 $876.48
500 3.37920 $1,689.60
1,000 2.80896 $2,808.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48486-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.80896
  • Digi-Reel®  : 296-48486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,903 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-47390-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
    1,800 - Factory Stock 
  • Unit Price: $6.03000

ADS8689IPWR

Datasheet
Digi-Key Part Number 296-48486-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS8689IPWR
Copy  
Description IC ADC 16BIT SAR 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP

Copy  
Documents & Media
Datasheets ADS8681, 85, 89 Datasheet
Manufacturer Product Page ADS8689IPWR Specifications
PCN Assembly/Origin Mult Devices Rev 13/Mar/2018
PCN Design/Specification ADS8681/ADS8685/ADS8689 06/Mar/2019
EDA / CAD Models ADS8689IPWR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration PGA-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.65V ~ 5.25V
Features PGA
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number ADS8689
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADS8685IPWR

IC ADC 16BIT SAR 16TSSOP

Texas Instruments

$6.49000 Details

PREC002SAAN-RC

CONN HEADER VERT 2POS 2.54MM

Sullins Connector Solutions

$0.06000 Details

BU2032SM-BT-GTR

BATTERY HOLDER COIN 20MM SMD

MPD (Memory Protection Devices)

$0.93000 Details

LMZ23605TZE/NOPB

DC DC CONVERTER 0.8-6V 5A

Texas Instruments

$13.83000 Details

OPA2196IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$2.15000 Details

TPS3808G33DBVT

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

$1.61000 Details
Additional Resources
Standard Package 1
Other Names 296-48486-1