Add To Favorites
ADS8481IRGZT 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.21000 $29.21
10 26.94400 $269.44
100 23.00810 $2,300.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19659-1-ND
Copy   296-19659-1-ND
Quantity Available 57
Can ship immediately

Factory Stock ?: 9,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8481IRGZT

Copy   ADS8481IRGZT
Description IC ADC 18BIT 1MSPS 48-VQFN
Copy   IC ADC 18BIT 1MSPS 48-VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)

Copy   18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Documents & Media
Datasheets ADS8481
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Packaging Conversion to 7" Reel 24/Jan/2014
Manufacturer Product Page ADS8481IRGZT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 18 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Pseudo-Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number ADS8481
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ADS8471IRGZT - Texas Instruments | 296-23013-1-ND DigiKey Electronics
  • ADS8471IRGZT
  • Texas Instruments
  • IC ADC 16BIT 1MSPS SAMP 48-VQFN
  • Unit Price $22.48000
  • 296-23013-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-19659-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19659-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,750 - Factory Stock ?
  • Unit Price: $21.30920
  • Digi-Reel® ? : 296-19659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
    9,750 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:12:39 10/20/2018