Add To Favorites
ADS8472IRGZT 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.15000 $26.15
10 24.12000 $241.20
100 20.59700 $2,059.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21368-1-ND
Copy   296-21368-1-ND
Quantity Available 336
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8472IRGZT

Copy   ADS8472IRGZT
Description IC ADC 16BIT 1MSPS 48-VQFN
Copy   IC ADC 16BIT 1MSPS 48-VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)

Copy   16 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Documents & Media
Datasheets ADS8472
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Packaging Conversion to 7" Reel 24/Jan/2014
Manufacturer Product Page ADS8472IRGZT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number ADS8472
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-21368-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21368-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $19.07620
  • Digi-Reel® ? : 296-21368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 336 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS8472IRGZTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.07620

05:48:45 1/18/2019