Add To Favorites
Product Overview
Digi-Key Part Number 296-17520-1-ND
Quantity Available 585
Can ship immediately

Factory Stock ?: 2,250
Manufacturer

Manufacturer Part Number

ADS8382IRHPT

Description IC ADC 18BIT 600KHZ 28-VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Bit Analog to Digital Converter 1 Input 1 SAR 28-VQFN-EP (6x6)

Documents & Media
Datasheets ADS8382
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Packaging Conversion to 7" Reel 24/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 18 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 600k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-VQFN-EP (6x6)
Base Part Number ADS8382
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-17520-1

03:33:16 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.86000 $28.86
10 26.62100 $266.21
100 22.73250 $2,273.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17520-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Factory Stock ?
  • Unit Price: $21.05400
  • Digi-Reel® ? : 296-17520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback