Add To Favorites
ADS8370IRHPT 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-VQFN-EP (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.99000 $19.99
10 18.36800 $183.68
100 15.51300 $1,551.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18272-1-ND
Copy   296-18272-1-ND
Quantity Available 123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8370IRHPT

Copy   ADS8370IRHPT
Description IC ADC 16BIT 600KSPS 28-VQFN
Copy   IC ADC 16BIT 600KSPS 28-VQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 28-VQFN-EP (6x6)

Copy   16 Bit Analog to Digital Converter 1 Input 1 SAR 28-VQFN-EP (6x6)
Documents & Media
Datasheets ADS8370
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Packaging Conversion to 7" Reel 24/Jan/2014
Manufacturer Product Page ADS8370IRHPT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 600k
Number of Inputs 1
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-VQFN-EP (6x6)
Base Part Number ADS8370
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-18272-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18272-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $14.32200
  • Digi-Reel® ? : 296-18272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: Digi-Reel®

12:01:06 11/19/2018