Add To Favorites
ADS8361IDBQR 16 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.49000 $17.49
10 16.07600 $160.76
100 13.57730 $1,357.73
500 12.07794 $6,038.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41198-1-ND
Copy   296-41198-1-ND
Quantity Available 2,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8361IDBQR

Copy   ADS8361IDBQR
Description IC ADC 16BIT DUAL 500KSPS 24QSOP
Copy   IC ADC 16BIT DUAL 500KSPS 24QSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP

Copy   16 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Documents & Media
Datasheets ADS8361
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page ADS8361IDBQR Specifications
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 500k
Number of Inputs 4
Input Type Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP
Base Part Number ADS8361
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ADS8361EVM - Texas Instruments | 296-19922-ND DigiKey Electronics
  • ADS8361EVM
  • Texas Instruments
  • EVAL MOD FOR ADS8361
  • Unit Price $50.88000
  • 296-19922-ND
You May Also Be Interested In
  • ADS8684IDBTR - Texas Instruments | 296-39875-1-ND DigiKey Electronics
  • ADS8684IDBTR
  • Texas Instruments
  • IC ADC 16BIT 500KSPS 38TSSOP
  • Unit Price $11.23000
  • 296-39875-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-41198-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41198-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $10.35136
  • Digi-Reel® ? : 296-41198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-13812-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,836 - Immediate
  • Unit Price: $20.38000

14:26:04 1/23/2019