Add To Favorites
ADS8354IPWR 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Product Overview
Digi-Key Part Number 296-39873-1-ND
Copy   296-39873-1-ND
Quantity Available 2,290
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8354IPWR

Copy   ADS8354IPWR
Description DUAL CHANNEL 1MSPS SS ATOD
Copy   DUAL CHANNEL 1MSPS SS ATOD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP

Copy   16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 700k
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.65 V ~ 5.5 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADS8354
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ADS8354EVM-PDK - Texas Instruments | 296-45610-ND DigiKey Electronics
  • ADS8354EVM-PDK
  • Texas Instruments
  • EVAL BOARD FOR ADS8354
  • Unit Price $310.48000
  • 296-45610-ND
You May Also Be Interested In
  • THS4522IPWR - Texas Instruments | 296-39227-1-ND DigiKey Electronics
  • THS4522IPWR
  • Texas Instruments
  • IC OPAMP DIFF 95MHZ RRO 16TSSOP
  • Unit Price $4.71000
  • 296-39227-1-ND
  • THS4521IDR - Texas Instruments | 296-39226-1-ND DigiKey Electronics
  • THS4521IDR
  • Texas Instruments
  • IC OPAMP DIFF 95MHZ RRO 8SOIC
  • Unit Price $2.91000
  • 296-39226-1-ND
  • ADS8354EVM-PDK - Texas Instruments | 296-45610-ND DigiKey Electronics
  • ADS8354EVM-PDK
  • Texas Instruments
  • EVAL BOARD FOR ADS8354
  • Unit Price $310.48000
  • 296-45610-ND
  • REF3025AIDBZR - Texas Instruments | 296-26322-1-ND DigiKey Electronics
  • REF3025AIDBZR
  • Texas Instruments
  • IC VREF SERIES 2.5V SOT23-3
  • Unit Price $1.43000
  • 296-26322-1-ND
  • TLV3202AIDR - Texas Instruments | 296-34773-1-ND DigiKey Electronics
  • TLV3202AIDR
  • Texas Instruments
  • IC COMPARATOR RRI DUAL 8SOIC
  • Unit Price $1.52000
  • 296-34773-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39873-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.08000 $18.08
10 16.61900 $166.19
100 14.03560 $1,403.56
500 12.48566 $6,242.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39873-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $10.70080
  • Digi-Reel® ? : 296-39873-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,290 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADS8354IPW-ND
  • Minimum Quantity: 90  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.05444

09:10:02 9/24/2018