Add To Favorites
ADS8350IRTET 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-WQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.27000 $18.27
10 16.79400 $167.94
100 14.18330 $1,418.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38552-1-ND
Copy   296-38552-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8350IRTET

Copy   ADS8350IRTET
Description IC ADC 16BIT 750KSPS DUAL 16WQFN
Copy   IC ADC 16BIT 750KSPS DUAL 16WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-WQFN (3x3)

Copy   16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-WQFN (3x3)
Documents & Media
Datasheets ADSxx50
Design Resources Development Tool Selector
Manufacturer Product Page ADS8350IRTET Specifications
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 100k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V, 5V
Voltage - Supply, Digital 2.7 V ~ 3.6 V, 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-38552-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38552-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $13.09440
  • Digi-Reel® ? : 296-38552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39872-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $9.01120
  • Cut Tape (CT) ? : 296-39872-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,976 - Immediate
  • Unit Price: $15.23000
  • Digi-Reel® ? : 296-39872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,976 - Immediate
  • Unit Price: Digi-Reel®

14:01:45 12/14/2018