Add To Favorites
ADS8328IRSAT 16 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4)
Product Overview
Digi-Key Part Number 296-21533-1-ND
Copy   296-21533-1-ND
Quantity Available 103
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8328IRSAT

Copy   ADS8328IRSAT
Description IC ADC 16BIT 500KSPS DUAL 16VQFN
Copy   IC ADC 16BIT 500KSPS DUAL 16VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4)

Copy   16 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4)
Documents & Media
Datasheets ADS8327,ADS8328 Datasheet
Product Training Modules Data Converter Basics
Medical ECG
Design Resources Development Tool Selector
Manufacturer Product Page ADS8328IRSAT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 500k
Number of Inputs 2
Input Type Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.65 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number ADS8328
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-21533-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.13000 $13.13
10 12.07100 $120.71
100 10.19430 $1,019.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21533-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $9.41160
  • Digi-Reel® ? : 296-21533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 103 - Immediate
  • Unit Price: Digi-Reel®

16:29:42 9/24/2018