Add To Favorites
Product Overview
Digi-Key Part Number 296-21531-1-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS8327IRSAT

Description IC ADC 16BIT 500KSPS 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)

Documents & Media
Datasheets ADS8327,ADS8328 Datasheet
Product Training Modules Data Converter Basics
Video File 16-Bit Low Power Analog-to-Digital Converter
Design Resources Development Tool Selector
Manufacturer Product Page ADS8327IRSAT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 500k
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.65 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number ADS8327
 
Additional Resources
Standard Package ? 1
Other Names 296-21531-1

15:52:25 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.24000 $13.24
10 12.17200 $121.72
100 10.27990 $1,027.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21531-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $9.49064
  • Digi-Reel® ? : 296-21531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback