Add To Favorites
ADS8317IDRBT 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Product Overview
Digi-Key Part Number 296-25256-1-ND
Copy   296-25256-1-ND
Quantity Available 181
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8317IDRBT

Copy   ADS8317IDRBT
Description IC ADC 16BIT SAMPLING 8SON
Copy   IC ADC 16BIT SAMPLING 8SON
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)

Copy   16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Documents & Media
Datasheets ADS8317
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V, 5V
Voltage - Supply, Digital 2.7 V ~ 3.6 V, 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number ADS8317
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25256-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.94000 $10.94
10 10.05900 $100.59
100 8.49520 $849.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25256-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $7.84300
  • Digi-Reel® ? : 296-25256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 181 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS8317IDRBR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.72000

22:28:01 9/25/2018