USD
Favorite

ADS805E/1K 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Price & Procurement
2,195 In Stock
Can ship immediately Factory Stock : 1,259
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.30000 $20.30
10 18.71800 $187.18
25 17.87720 $446.93
100 15.24820 $1,524.82
250 14.51208 $3,628.02
500 13.46048 $6,730.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-48482-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $13.25016
  • Cut Tape (CT)  : 296-48482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,195 - Immediate
    1,259 - Factory Stock 
  • Unit Price: $20.30000
  • Tube  : ADS805E-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $23.69000

ADS805E/1K

Datasheet
Digi-Key Part Number 296-48482-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS805E/1K
Copy  
Description IC ADC 12BIT PIPELINED 28SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP

Copy  
Documents & Media
Datasheets ADS805 Datasheet
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Other DW,DB,PW,DBT Packages 28/Mar/2013
Manufacturer Product Page ADS805E/1K Specifications
EDA / CAD Models ADS805E/1K by SnapEDA
ADS805E/1K by Ultra Librarian
Online Catalog 12 Bit
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 20M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Mounting Type Surface Mount
Base Part Number ADS805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADC12040CIVY/NOPB

IC ADC 12BIT PIPELINED 32TQFP

Texas Instruments

$20.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48482-6