Add To Favorites
ADS7958QDBTRQ1 8 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.18200 $31.82
100 2.60700 $260.70
500 2.21932 $1,109.66
1,000 1.87172 $1,871.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39867-1-ND
Copy   296-39867-1-ND
Quantity Available 1,807
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7958QDBTRQ1

Copy   ADS7958QDBTRQ1
Description IC ADC 8BIT 1MSPS 4CH 30TSSOP
Copy   IC ADC 8BIT 1MSPS 4CH 30TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP

Copy   8 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Documents & Media
Datasheets ADS78xx-Q1
Design Resources Development Tool Selector
Manufacturer Product Page ADS7958QDBTRQ1 Specifications
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 1M
Number of Inputs 4
Input Type Single Ended
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.7 V ~ 5.25 V
Features PGA
Operating Temperature -40°C ~ 125°C
Package / Case 30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 30-TSSOP
Base Part Number ADS7958
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-39867-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39867-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.72634
  • Digi-Reel® ? : 296-39867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,807 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:01:49 1/18/2019