Add To Favorites
Product Overview
Digi-Key Part Number 296-43630-1-ND
Quantity Available 5,196
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS7953SBDBTR

Description IC ADC 12BIT SER 1M 38TSSOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12 Bit Analog to Digital Converter 16 Input 1 SAR 30-TSSOP

Documents & Media
Datasheets ADS795x, ADS796x
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
ADS7950-ADS7961 13/Aug/2018
Manufacturer Product Page ADS7953SBDBTR Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 16
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 30-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ADS7953EVM-PDK - Texas Instruments | 296-30305-ND DigiKey Electronics
  • ADS7953EVM-PDK
  • Texas Instruments
  • KIT PERFORMANCE DEMO FOR ADS7953
  • Unit Price $154.72000
  • 296-30305-ND
You May Also Be Interested In
  • ADS7953SBDBT - Texas Instruments | 296-23504-5-ND DigiKey Electronics
  • ADS7953SBDBT
  • Texas Instruments
  • IC ADC 12BIT 1MSPS 16CH 38-TSSOP
  • Unit Price $10.69000
  • 296-23504-5-ND
  • AM3358BZCZ100 - Texas Instruments | 296-35869-5-ND DigiKey Electronics
  • AM3358BZCZ100
  • Texas Instruments
  • IC MPU SITARA 1.0GHZ 324NFBGA
  • Unit Price $17.21000
  • 296-35869-5-ND
  • TPS65910A31A1RSLR - Texas Instruments | 296-41764-1-ND DigiKey Electronics
  • TPS65910A31A1RSLR
  • Texas Instruments
  • IC PWR MGMT 4DCDC/8 LDO 48VQFN
  • Unit Price $4.44000
  • 296-41764-1-ND
  • SN74LVC112APWR - Texas Instruments | 296-8450-1-ND DigiKey Electronics
  • SN74LVC112APWR
  • Texas Instruments
  • IC FF JK TYPE DUAL 1BIT 16TSSOP
  • Unit Price $0.72000
  • 296-8450-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43630-1

08:33:42 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.56000 $10.56
10 9.54000 $95.40
100 7.89830 $789.83
500 6.87772 $3,438.86
1,000 5.99027 $5,990.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43630-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $5.60040
  • Digi-Reel® ? : 296-43630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,196 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-23504-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
  • Unit Price: $10.69000
Send Feedback