Add To Favorites
ADS7948SRTER 10 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Product Overview
Digi-Key Part Number 296-27832-1-ND
Copy   296-27832-1-ND
Quantity Available 2,833
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7948SRTER

Copy   ADS7948SRTER
Description IC ADC 10BIT SRL 2MSPS 16WQFN
Copy   IC ADC 10BIT SRL 2MSPS 16WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)

Copy   10 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Documents & Media
Datasheets ADS7947-49
Analog Signal Chain Guide
Design Resources Development Tool Selector
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 2M
Number of Inputs 2
Input Type Pseudo-Differential
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.65 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number ADS7948
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ADR5041BKSZ-REEL7 - Analog Devices Inc. | ADR5041BKSZ-REEL7CT-ND DigiKey Electronics
  • ADR5041BKSZ-REEL7
  • Analog Devices Inc.
  • IC VREF SHUNT 2.5V SC70
  • Unit Price $1.12000
  • ADR5041BKSZ-REEL7CT-ND
  • MCP1791T-5002E/DC - Microchip Technology | MCP1791T-5002E/DCCT-ND DigiKey Electronics
  • MCP1791T-5002E/DC
  • Microchip Technology
  • IC REG LINEAR 5V 70MA SOT223-5
  • Unit Price $0.75000
  • MCP1791T-5002E/DCCT-ND
  • OPA2376AIDGKR - Texas Instruments | 296-22630-1-ND DigiKey Electronics
  • OPA2376AIDGKR
  • Texas Instruments
  • IC OPAMP GP 5.5MHZ RRO 8VSSOP
  • Unit Price $2.54000
  • 296-22630-1-ND
  • MCP1501T-10E/RW - Microchip Technology | MCP1501T-10E/RWCT-ND DigiKey Electronics
  • MCP1501T-10E/RW
  • Microchip Technology
  • IC VREF SERIES 1.024V
  • Unit Price $0.83000
  • MCP1501T-10E/RWCT-ND
  • Photo Not Available
  • MCP121T-240E/LB
  • Microchip Technology
  • IC SUPERVISOR 2.32V LOW SC-70
  • Unit Price $0.52000
  • MCP121T-240E/LBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-27832-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25200 $22.52
100 1.81000 $181.00
500 1.48706 $743.53
1,000 1.23214 $1,232.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27832-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.11375
  • Digi-Reel® ? : 296-27832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,833 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32021-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.84800
  • Cut Tape (CT) ? : 296-32021-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
    250 - Factory Stock ?
  • Unit Price: $2.81000
  • Digi-Reel® ? : 296-32021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:40:40 9/23/2018