Add To Favorites
ADS7881IPFBT 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.09000 $16.09
10 14.78800 $147.88
100 12.48930 $1,248.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15779-1-ND
Copy   296-15779-1-ND
Quantity Available 219
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7881IPFBT

Copy   ADS7881IPFBT
Description IC ADC 12BIT 4MSPS LP SAR 48TQFP
Copy   IC ADC 12BIT 4MSPS LP SAR 48TQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)

Copy   12 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Documents & Media
Datasheets ADS7881
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page ADS7881IPFBT Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 4M
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number ADS7881
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-15779-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15779-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $11.53044
  • Digi-Reel® ? : 296-15779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 421 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS7881IPFBR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.60244

01:57:00 1/23/2019