Add To Favorites
ADS7861IRHBT 12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 9.84600 $98.46
100 8.31560 $831.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19571-1-ND
Copy   296-19571-1-ND
Quantity Available 862
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7861IRHBT

Copy   ADS7861IRHBT
Description IC ADC 12BIT DUAL 4-INPUT 32VQFN
Copy   IC ADC 12BIT DUAL 4-INPUT 32VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)

Copy   12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
Documents & Media
Datasheets ADS7861
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page ADS7861IRHBT Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 500k
Number of Inputs 4
Input Type Differential
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Selectable Address, Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number ADS7861
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-19571-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19571-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.42012
  • Digi-Reel® ? : 296-19571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 862 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS7861IRHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.42012

15:28:48 12/18/2018