Add To Favorites
ADS7853IRTER 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 $11.42
10 10.49600 $104.96
100 8.86460 $886.46
500 7.88568 $3,942.84
1,000 7.23307 $7,233.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39864-1-ND
Copy   296-39864-1-ND
Quantity Available 785
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7853IRTER

Copy   ADS7853IRTER
Description IC ADC 14BIT 1MSPS 2CH 16WQFN
Copy   IC ADC 14BIT 1MSPS 2CH 16WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)

Copy   14 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Documents & Media
Datasheets ADS7253, 7853, 8353 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page ADS7853IRTER Specifications
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 1M
Number of Inputs 2
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.65 V ~ 5.5 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number ADS7853
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ADS7853EVM-PDK - Texas Instruments | 296-38351-ND DigiKey Electronics
  • ADS7853EVM-PDK
  • Texas Instruments
  • EVAL BOARD 14BIT 1MSPS 2CH ADC
  • Unit Price $310.48000
  • 296-38351-ND
You May Also Be Interested In
  • ADS7850IRTET - Texas Instruments | 296-37984-1-ND DigiKey Electronics
  • ADS7850IRTET
  • Texas Instruments
  • IC ADC 14BIT 750KSPS 16WQFN
  • Unit Price $11.42000
  • 296-37984-1-ND
  • SI7020-A20-IM1 - Silicon Labs | 336-3139-ND DigiKey Electronics
  • SI7020-A20-IM1
  • Silicon Labs
  • SENS HUMI/TEMP 3.6V I2C 4% 6DFN
  • Unit Price $2.86000
  • 336-3139-ND
Additional Resources
Standard Package ? 1
Other Names 296-39864-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39864-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $6.75840
  • Digi-Reel® ? : 296-39864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS7853IRTET-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.82080

15:55:42 1/20/2019