Add To Favorites
Product Overview
Digi-Key Part Number 296-37985-1-ND
Quantity Available 208
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

ADS7851IRTET

Description IC ADC 14BIT 1.5MSPS 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)

Documents & Media
Datasheets ADS7x51
Design Resources Development Tool Selector
Manufacturer Product Page ADS7851IRTET Specifications
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 1.5M
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.65 V ~ 5.5 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-37985-1

12:02:16 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.99000 $15.99
10 14.69500 $146.95
100 12.41040 $1,241.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39863-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $7.70000
  • Cut Tape (CT) ? : 296-39863-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,337 - Immediate
  • Unit Price: $13.32000
  • Digi-Reel® ? : 296-39863-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,337 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37985-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $11.45760
  • Digi-Reel® ? : 296-37985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 208 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback