Add To Favorites
ADS7846N/2K5 Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.55900 $35.59
100 2.91630 $291.63
500 2.48262 $1,241.31
1,000 2.09378 $2,093.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-48479-6-ND
Copy   296-48479-6-ND
Quantity Available 3,158
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7846N/2K5

Copy   ADS7846N/2K5
Description IC SCREEN CNTRL 12BIT 16TSSOP
Copy   IC SCREEN CNTRL 12BIT 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 16-TSSOP

Copy   Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 16-TSSOP
Documents & Media
Datasheets ADS7846 Datasheet
Product Training Modules Data Converter Basics
Manufacturer Product Page ADS7846N/2K5 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface SPI
Voltage Reference External, Internal
Voltage - Supply 2.2V ~ 5.25V
Current - Supply 500µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADS7846
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-48479-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48479-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.93116
  • Cut Tape (CT) ? : 296-48479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,158 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $3.96000
  • Tube ? : ADS7846N-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,166 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: $4.62000

13:41:14 7/19/2019