Add To Favorites
ADS7843IDBQRQ1 Touchscreen Controller, 4 Wire Resistive 12 bit Serial Interface 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.45200 $34.52
100 2.82800 $282.80
500 2.40740 $1,203.70
1,000 2.03034 $2,030.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36550-1-ND
Copy   296-36550-1-ND
Quantity Available 3,898
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7843IDBQRQ1

Copy   ADS7843IDBQRQ1
Description IC SCREEN CNTRL 12BIT 16SSOP
Copy   IC SCREEN CNTRL 12BIT 16SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit Serial Interface 16-SSOP

Copy   Touchscreen Controller, 4 Wire Resistive 12 bit Serial Interface 16-SSOP
Documents & Media
Datasheets ADS7843-Q1
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface Serial
Voltage Reference External
Voltage - Supply 2.7 V ~ 5 V
Current - Supply 280µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number ADS7843
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-36550-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36550-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.87264
  • Digi-Reel® ? : 296-36550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,898 - Immediate
  • Unit Price: Digi-Reel®

03:33:36 1/17/2019