Add To Favorites
ADS7829IBDRBT 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 $5.34
10 4.80000 $48.00
100 3.93260 $393.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15245-1-ND
Copy   296-15245-1-ND
Quantity Available 101
Can ship immediately

Factory Stock ?: 1,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7829IBDRBT

Copy   ADS7829IBDRBT
Description IC 12BIT 2.7V HS ADC 8SON
Copy   IC 12BIT 2.7V HS ADC 8SON
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)

Copy   12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Documents & Media
Datasheets ADS7826, 27, 29 Datasheet
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page ADS7829IBDRBT Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 125k
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number ADS7829
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-15245-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15245-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $3.62232
  • Digi-Reel® ? : 296-15245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS7829IBDRBR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.34080
  • Tape & Reel (TR) ? : ADS7829IBDRBRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.34080
  • Tape & Reel (TR) ? : ADS7829IBDRBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $3.62232

09:35:56 11/14/2018