Add To Favorites
ADS7280IRSAT 14 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4)
Product Overview
Digi-Key Part Number 296-23497-1-ND
Copy   296-23497-1-ND
Quantity Available 112
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7280IRSAT

Copy   ADS7280IRSAT
Description IC ADC 14BIT 1MHZ DUAL 16-QFN
Copy   IC ADC 14BIT 1MHZ DUAL 16-QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

14 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4)

Copy   14 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4)
Documents & Media
Datasheets ADS7279,80
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page ADS7280IRSAT Specifications
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 1M
Number of Inputs 2
Input Type Pseudo-Differential, Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.65 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number ADS7280
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-23497-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 $10.79
10 9.92000 $99.20
100 8.37770 $837.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23497-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.48300
  • Digi-Reel® ? : 296-23497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 112 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS7280IRSAR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.67580

14:27:34 9/22/2018