Add To Favorites
ADS4222IRGCT 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.26000 $20.26
10 18.68200 $186.82
100 15.95350 $1,595.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29208-1-ND
Copy   296-29208-1-ND
Quantity Available 503
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS4222IRGCT

Copy   ADS4222IRGCT
Description IC ADC 12BIT DUAL 65MSPS 64VQFN
Copy   IC ADC 12BIT DUAL 65MSPS 64VQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)

Copy   12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Documents & Media
Datasheets ADS42xx
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Base Metal 19/Jun/2014
Copper Wire Revision B 16/Dec/2014
PCN Packaging Conversion to 7" Reel 24/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 65M
Number of Inputs 2
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture Pipelined
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number ADS4222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-29208-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29208-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $14.77552
  • Digi-Reel® ? : 296-29208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 503 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS4222IRGCR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.35360

18:33:28 10/22/2018