Add To Favorites
Product Overview
Digi-Key Part Number 296-30542-1-ND
Quantity Available 267
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS4128IRGZT

Description IC ADC 12BIT PAR 200MSPS 48VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)

Documents & Media
Datasheets ADS4128
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Base Metal 19/Jun/2014
Copper Wire Revision B 16/Dec/2014
PCN Packaging Conversion to 7" Reel 24/Jan/2014
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 200M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number ADS4128
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30542-1

23:31:58 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.65000 $52.65
10 49.11900 $491.19
100 42.64840 $4,264.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30542-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $39.97840
  • Digi-Reel® ? : 296-30542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 267 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS4128IRGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $34.04500
Send Feedback