Add To Favorites
ADS1294RIZXGT 4 Channel AFE 24 Bit 10.1mW 64-NFBGA (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.47000 $23.47
10 21.64900 $216.49
100 18.48660 $1,848.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28271-1-ND
Copy   296-28271-1-ND
Quantity Available 4,023
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS1294RIZXGT

Copy   ADS1294RIZXGT
Description IC AFE 24BIT 32KSPS 4CH 64NFBGA
Copy   IC AFE 24BIT 32KSPS 4CH 64NFBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Channel AFE 24 Bit 10.1mW 64-NFBGA (8x8)

Copy   4 Channel AFE 24 Bit 10.1mW 64-NFBGA (8x8)
Documents & Media
Datasheets ADS1294,296,298(R)
Product Training Modules Medical ECG
Featured Product Data Converters
Manufacturer Product Page ADS1294RIZXGT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Number of Channels 4
Power (Watts) 10.1mW
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Package / Case 64-LFBGA
Supplier Device Package 64-NFBGA (8x8)
Base Part Number ADS1294
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • STM32L462REI6 - STMicroelectronics | 497-17215-ND DigiKey Electronics
  • STM32L462REI6
  • STMicroelectronics
  • IC MCU 32BIT 512KB FLASH 64UFBGA
  • Unit Price $7.26000
  • 497-17215-ND
  • TPS60403DBVR - Texas Instruments | 296-27005-1-ND DigiKey Electronics
  • TPS60403DBVR
  • Texas Instruments
  • IC REG SWTCHD CAP INV 60MA SOT23
  • Unit Price $1.05000
  • 296-27005-1-ND
  • ADS1298IPAG - Texas Instruments | 296-27734-ND DigiKey Electronics
  • ADS1298IPAG
  • Texas Instruments
  • IC AFE 24BIT SPI 32KSPS 64TQFP
  • Unit Price $38.99000
  • 296-27734-ND
  • 0514410693 - Molex, LLC | WM6473CT-ND DigiKey Electronics
  • 0514410693
  • Molex, LLC
  • CONN FFC BOTTOM 6POS 0.50MM R/A
  • Unit Price $4.88000
  • WM6473CT-ND
  • MPU-6500 - TDK InvenSense | 1428-1011-1-ND DigiKey Electronics
  • MPU-6500
  • TDK InvenSense
  • IMU ACCEL/GYRO 3-AXIS I2C 24QFN
  • Unit Price $8.31000
  • 1428-1011-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-28271-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28271-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $17.12160
  • Digi-Reel® ? : 296-28271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,023 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37318-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $13.63440
  • Cut Tape (CT) ? : 296-37318-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $20.85000
  • Digi-Reel® ? : 296-37318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

17:31:45 12/18/2018