Add To Favorites
Product Overview
Digi-Key Part Number 296-35020-1-ND
Quantity Available 1,171
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS1292RIRSMT

Description IC AFE 24BIT 8KSPS 2CH 32VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

2 Channel AFE 24 Bit 740µW 32-VQFN (4x4)

Documents & Media
Datasheets ADS1291,92(R)
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page ADS1292RIRSMT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Number of Channels 2
Power (Watts) 740µW
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (4x4)
Base Part Number ADS1292
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35020-1

12:48:04 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.00000 $11.00
10 10.11000 $101.10
100 8.53890 $853.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35020-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $7.88332
  • Digi-Reel® ? : 296-35020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,171 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS1292RIRSMR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.54840
Send Feedback