Add To Favorites
Product Overview
Digi-Key Part Number 296-28079-1-ND
Quantity Available 312
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

ADS1198CZXGT

Description IC AFE 16BIT 8KSPS 8CH 64NFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Channel AFE 16 Bit 8.2mW 64-NFBGA (8x8)

Documents & Media
Datasheets ADS1194,96,98
Manufacturer Product Page ADS1198CZXGT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of Channels 8
Power (Watts) 8.2mW
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Package / Case 64-LFBGA
Supplier Device Package 64-NFBGA (8x8)
Base Part Number ADS1198
 
Additional Resources
Standard Package ? 1
Other Names 296-28079-1

11:22:31 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.53000 $30.53
10 28.15400 $281.54
100 24.04140 $2,404.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28079-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $22.26620
  • Digi-Reel® ? : 296-28079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 312 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS1198CZXGR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $18.24680
Send Feedback