Add To Favorites
ADS1196CZXGT 6 Channel AFE 16 Bit 6.9mW 64-NFBGA (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.53000 $23.53
10 21.70000 $217.00
100 18.53040 $1,853.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28071-1-ND
Copy   296-28071-1-ND
Quantity Available 1,237
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS1196CZXGT

Copy   ADS1196CZXGT
Description IC AFE 16BIT 8KSPS 6CH 64NFBGA
Copy   IC AFE 16BIT 8KSPS 6CH 64NFBGA
Detailed Description

6 Channel AFE 16 Bit 6.9mW 64-NFBGA (8x8)

Copy   6 Channel AFE 16 Bit 6.9mW 64-NFBGA (8x8)
Documents & Media
Datasheets ADS1194,96,98
Manufacturer Product Page ADS1196CZXGT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 16
Number of Channels 6
Power (Watts) 6.9mW
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Package / Case 64-LFBGA
Supplier Device Package 64-NFBGA (8x8)
Base Part Number ADS1196
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-28071-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28071-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 3,250 - Factory Stock ?
  • Unit Price: $17.16220
  • Tape & Reel (TR) ? : ADS1196CZXGR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.67080

22:48:27 12/14/2018