Add To Favorites
ADS1194CZXGT 4 Channel AFE 16 Bit 5.7mW 64-NFBGA (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.36000 $17.36
10 15.95500 $159.55
100 13.47490 $1,347.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28070-1-ND
Copy   296-28070-1-ND
Quantity Available 1,579
Can ship immediately

Factory Stock ?: 250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS1194CZXGT

Copy   ADS1194CZXGT
Description IC AFE 16BIT 8KSPS 4CH 64NFBGA
Copy   IC AFE 16BIT 8KSPS 4CH 64NFBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Channel AFE 16 Bit 5.7mW 64-NFBGA (8x8)

Copy   4 Channel AFE 16 Bit 5.7mW 64-NFBGA (8x8)
Documents & Media
Datasheets ADS1194,96,98
Product Training Modules Medical ECG
Manufacturer Product Page ADS1194CZXGT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of Channels 4
Power (Watts) 5.7mW
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Package / Case 64-LFBGA
Supplier Device Package 64-NFBGA (8x8)
Base Part Number ADS1194
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-2508 - MikroElektronika | 1471-1729-ND DigiKey Electronics
  • MIKROE-2508
  • MikroElektronika
  • ECG 2 CLICK BUNDLE
  • Unit Price $80.58000
  • 1471-1729-ND
  • MIKROE-2507 - MikroElektronika | 1471-1728-ND DigiKey Electronics
  • MIKROE-2507
  • MikroElektronika
  • ECG 2 CLICK
  • Unit Price $49.98000
  • 1471-1728-ND
Additional Resources
Standard Package ? 1
Other Names 296-28070-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28070-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    250 - Factory Stock ?
  • Unit Price: $12.44032
  • Digi-Reel® ? : 296-28070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,579 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS1194CZXGR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.30468

21:59:32 1/15/2019