Add To Favorites
ADS114S08IRHBT 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-VQFN (5x5)
Product Overview
Digi-Key Part Number 296-47167-1-ND
Copy   296-47167-1-ND
Quantity Available 357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS114S08IRHBT

Copy   ADS114S08IRHBT
Description 16-BIT, 4KSPS, 12-CH DELTA-SIGMA
Copy   16-BIT, 4KSPS, 12-CH DELTA-SIGMA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-VQFN (5x5)

Copy   16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-VQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 4k
Number of Inputs 4, 8
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog ±2.5V, 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features PGA, Temperature Sensor
Operating Temperature -50°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-47167-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.67000 $10.67
10 9.63800 $96.38
100 7.97900 $797.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47167-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $7.39840
  • Digi-Reel® ? : 296-47167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 357 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS114S08IRHBR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $4.91920

21:50:54 9/25/2018